Vishay 10000 μF Electrolytic Capacitor 100V, Screw - MAL210129103E3
- RS Stock No.:
- 735-404
- Mfr. Part No.:
- MAL210129103E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,867.95
(exc. VAT)
PHP4,332.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,867.95 |
| 5 + | PHP3,751.75 |
*price indicative
- RS Stock No.:
- 735-404
- Mfr. Part No.:
- MAL210129103E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 100V | |
| Mount Type | Screw | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Cardbox | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 104.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 13.1A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 10000 hr | |
| Standards/Approvals | IEC 60384-4 | |
| Equivalent Series Resistance ESR | 14mΩ | |
| Tolerance | ± 20% | |
| Leakage Current | 2mA | |
| Automotive Standard | No | |
| Series | 101/102 PHR-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 10000μF | ||
Voltage 100V | ||
Mount Type Screw | ||
Construction Non-Solid Electrolyte | ||
Packaging Cardbox | ||
Polarity Polar | ||
Height 105mm | ||
Length 104.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 13.1A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 10000 hr | ||
Standards/Approvals IEC 60384-4 | ||
Equivalent Series Resistance ESR 14mΩ | ||
Tolerance ± 20% | ||
Leakage Current 2mA | ||
Automotive Standard No | ||
Series 101/102 PHR-ST | ||
- COO (Country of Origin):
- CN
MAL210129103E3_ds_en.pdf
The Vishay Aluminum electrolytic capacitors with screw terminals, supporting high ripple current. They feature long life of 10,000 to 15,000 hours at +85 °C, low ESR, and large case sizes up to diameter 90 mm x 220 mm.
Large types, cylindrical aluminum case, insulated with a blue sleeve
Pressure relief in the sealing
Related links
- TDK 0.1 F Capacitor 100V, Screw - B41458B7100M600
- Vishay 4700 μF Electrolytic Capacitor 100V, Screw - MAL210129472E3
- Vishay 100000 μF Electrolytic Capacitor 100V, Screw - MAL210119104E3
- TDK 4700 μF Capacitor 100V, Screw
- TDK 33000 μF Capacitor 100V, Screw - B41456B9339M600
- TDK 68000 μF Capacitor 100V, Screw - B41458B8689M600
- TDK 4700 μF Capacitor 100V, Screw - B43712A5478M600
- Nichicon 100nF Electrolytic Capacitor 100V dc, Through Hole - UVR2A0R1MDD
