Panasonic 22 μF Aluminium Polymer Capacitor 100V, Surface Mount - 100SXV22M

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP790.19

(exc. VAT)

PHP885.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 18PHP395.095PHP790.19
20 - 98PHP245.26PHP490.52
100 - 198PHP189.94PHP379.88
200 +PHP117.10PHP234.20

*price indicative

Packaging Options:
RS Stock No.:
788-708
Mfr. Part No.:
100SXV22M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

22μF

Voltage

100V

Construction

Conductive Polymer Aluminium Solid

Mount Type

Surface Mount

Packaging

Reel

Height

12.6mm

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

1000 h

Width

10mm

Lead Pitch

4.6mm

Equivalent Series Resistance ESR

0.12Ω

Tolerance

20 %

Leakage Current

110μA

Ripple Current

940mArms

Automotive Standard

AEC-Q200

Series

SXV

Dissipation Factor

150%

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminium solid capacitor offers exceptional performance for a variety of electronic applications, ensuring high voltage operation and reliability. This component is VITAL for power stability and efficiency in circuit designs.

Super high voltage capability of 100 V max

Rated for extended temperatures up to 125 °C

Ensures long-lasting performance with a 1000 h endurance rating

Complies with RoHS and is halogen-free for environmental safety

Capacitance tolerance of ±20 % enhances reliability in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy