Panasonic 330 μF Electrolytic Capacitor 100V, Surface Surface Mount - EEVFK2A331V Surface Mount
- RS Stock No.:
- 781-644
- Mfr. Part No.:
- EEVFK2A331V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP1,544.41
(exc. VAT)
PHP1,729.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 26, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP308.882 | PHP1,544.41 |
| 25 + | PHP302.798 | PHP1,513.99 |
*price indicative
- RS Stock No.:
- 781-644
- Mfr. Part No.:
- EEVFK2A331V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 16.8mm | |
| Package/Case | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Leakage Current | 330μA | |
| Ripple Current | 917mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Equivalent Series Resistance ESR | 0.07Ω | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 100V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 16.8mm | ||
Package/Case Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Leakage Current 330μA | ||
Ripple Current 917mArms | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Equivalent Series Resistance ESR 0.07Ω | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- JP
33
Related links
- Panasonic 100 μF Electrolytic Capacitor 100V, Surface Surface Mount - EEVTG2A101M
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEEFK2A470AV
- Panasonic 10 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A100P
- Panasonic 33 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A330P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A220P SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - LLS2A472MELC SMD
