Panasonic 470 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 783-150
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP995.80
(exc. VAT)
PHP1,115.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 22, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP199.16 | PHP995.80 | - |
| 25 + | PHP195.104 | PHP975.52 | 2% |
*price indicative
- RS Stock No.:
- 783-150
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 300μm | |
| Tolerance | 0.2 | |
| Leakage Current | 164.5μA | |
| Ripple Current | 3500mArms | |
| Equivalent Series Resistance ESR | 14mΩ | |
| Series | ZSU | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Lead Pitch 300μm | ||
Tolerance 0.2 | ||
Leakage Current 164.5μA | ||
Ripple Current 3500mArms | ||
Equivalent Series Resistance ESR 14mΩ | ||
Series ZSU | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
31
Related links
- Panasonic 470 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 39 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 680 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 390 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 35V, Surface
