Panasonic 22 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 781-577
- Mfr. Part No.:
- EEHZC1V220R
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP228.23
(exc. VAT)
PHP255.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP45.646 | PHP228.23 |
| 50 - 120 | PHP43.364 | PHP216.82 |
| 125 - 495 | PHP41.196 | PHP205.98 |
| 500 - 2495 | PHP39.136 | PHP195.68 |
| 2500 + | PHP37.18 | PHP185.90 |
*price indicative
- RS Stock No.:
- 781-577
- Mfr. Part No.:
- EEHZC1V220R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 4000 h | |
| Width | 8.3mm | |
| Series | ZC | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 550mArms | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10.5mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Lifetime 4000 h | ||
Width 8.3mm | ||
Series ZC | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 550mArms | ||
Equivalent Series Resistance ESR 100mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor offers exceptional endurance and reliability. Designed for surface mount applications, it operates efficiently at high temperatures, making it Ideal for demanding environments.
Low equivalent series resistance (ESR) ensures higher efficiency
Complies with AEC-Q200 and RoHS standards for safety
Robust design withstands vibration, enhancing reliability
30
22
52
Related links
- Panasonic 220 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 680 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 10 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 27 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 390 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 35V, Surface
