Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface - EEEFT1H470AL SMD
- RS Stock No.:
- 783-119
- Mfr. Part No.:
- EEEFT1H470AL
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP147.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP125.99
(exc. VAT)
PHP141.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP25.198 | PHP125.99 | - |
| 50 - 120 | PHP22.246 | PHP111.23 | PHP147.60 |
| 125 - 495 | PHP19.976 | PHP99.88 | PHP652.75 |
| 500 - 2495 | PHP17.024 | PHP85.12 | PHP4,087.00 |
| 2500 + | PHP15.89 | PHP79.45 | PHP23,270.00 |
*price indicative
- RS Stock No.:
- 783-119
- Mfr. Part No.:
- EEEFT1H470AL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 0.68mΩ | |
| Series | FT | |
| Leakage Current | 23.5μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 0.68mΩ | ||
Series FT | ||
Leakage Current 23.5μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for high temperature applications, ensuring reliability during demanding conditions. Ideal for surface mount configurations, it meets stringent industry standards, making it a Crucial component in various electronic devices.
Low ESR
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
35
18
53
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H470P SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H470AV SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFTH101XAL SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H330P SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H330P SMD
- Panasonic 330 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H331GV SMD
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
