Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H470XP
- RS Stock No.:
- 781-685
- Mfr. Part No.:
- EEEFN1H470XP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP106.49
(exc. VAT)
PHP119.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from May 10, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP21.298 | PHP106.49 |
| 50 - 120 | PHP13.794 | PHP68.97 |
| 125 - 495 | PHP10.142 | PHP50.71 |
| 500 - 2495 | PHP6.492 | PHP32.46 |
| 2500 + | PHP6.288 | PHP31.44 |
*price indicative
- RS Stock No.:
- 781-685
- Mfr. Part No.:
- EEEFN1H470XP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 0.68mΩ | |
| Ripple Current | 195mArms | |
| Automotive Standard | AEC-Q200 | |
| Series | FN | |
| Leakage Current | 23.5μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 0.68mΩ | ||
Ripple Current 195mArms | ||
Automotive Standard AEC-Q200 | ||
Series FN | ||
Leakage Current 23.5μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFTH101XAL SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H101P
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H330P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H221GV SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H220UR SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H330P SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H470P SMD
