Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H220UR SMD

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP735.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP85.20

(exc. VAT)

PHP95.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 120PHP17.04PHP85.20-
125 - 495PHP11.156PHP55.78PHP735.50
500 - 2495PHP8.114PHP40.57PHP4,463.00
2500 - 4995PHP5.274PHP26.37PHP29,415.00
5000 +PHP5.072PHP25.36PHP59,840.00

*price indicative

Packaging Options:
RS Stock No.:
781-683
Mfr. Part No.:
EEEFN1H220UR
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Polarity

Polar

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

FN

Equivalent Series Resistance ESR

1.52mΩ

Leakage Current

11μA

Ripple Current

85mArms

Tolerance ±

20%

Dissipation Factor

0.1%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy