Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H221P SMD
- RS Stock No.:
- 781-682
- Mfr. Part No.:
- EEEFN1H221P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP78.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP261.07
(exc. VAT)
PHP292.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 395 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP52.214 | PHP261.07 | - |
| 50 - 120 | PHP50.648 | PHP253.24 | PHP78.30 |
| 125 - 495 | PHP49.128 | PHP245.64 | PHP385.75 |
| 500 - 2495 | PHP47.654 | PHP238.27 | PHP2,280.00 |
| 2500 + | PHP46.224 | PHP231.12 | PHP14,975.00 |
*price indicative
- RS Stock No.:
- 781-682
- Mfr. Part No.:
- EEEFN1H221P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | FN | |
| Equivalent Series Resistance ESR | 0.18mΩ | |
| Ripple Current | 670mArms | |
| Leakage Current | 110μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series FN | ||
Equivalent Series Resistance ESR 0.18mΩ | ||
Ripple Current 670mArms | ||
Leakage Current 110μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFTH101XAL SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H330P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H330P SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H221GV SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H220UR SMD
- Panasonic 330 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H331GV SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H470P SMD
