Panasonic 120 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFNV121XUP
- RS Stock No.:
- 781-674
- Mfr. Part No.:
- EEEFNV121XUP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP111.33
(exc. VAT)
PHP124.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 860 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | PHP22.266 | PHP111.33 | - |
| 125 - 495 | PHP14.598 | PHP72.99 | 34% |
| 500 - 2495 | PHP8.906 | PHP44.53 | 60% |
| 2500 - 4995 | PHP8.66 | PHP43.30 | 61% |
| 5000 + | PHP8.414 | PHP42.07 | 62% |
*price indicative
- RS Stock No.:
- 781-674
- Mfr. Part No.:
- EEEFNV121XUP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FN | |
| Leakage Current | 42μA | |
| Equivalent Series Resistance ESR | 0.34mΩ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series FN | ||
Leakage Current 42μA | ||
Equivalent Series Resistance ESR 0.34mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 68 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V680UP
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V471UP SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAV
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V681UV SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEHDV330XAP SMD
- Panasonic 82 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V820UP SMD
