Panasonic 82 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V820UP SMD
- RS Stock No.:
- 781-679
- Mfr. Part No.:
- EEEFN1V820UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP94.33
(exc. VAT)
PHP105.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,955 left, ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 120 | PHP18.866 | PHP94.33 |
| 125 - 495 | PHP12.374 | PHP61.87 |
| 500 - 2495 | PHP9.128 | PHP45.64 |
| 2500 + | PHP5.68 | PHP28.40 |
*price indicative
- RS Stock No.:
- 781-679
- Mfr. Part No.:
- EEEFN1V820UP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 82μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 0.36mΩ | |
| Series | FN | |
| Leakage Current | 28.7μA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 240mArms | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 82μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 0.36mΩ | ||
Series FN | ||
Leakage Current 28.7μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 240mArms | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V331AL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFK1V222SM SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V471UP SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V681UV SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V101XP SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V101AV SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V101AL SMD
