Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAFC1E100B Radial
- RS Stock No.:
- 759-124
- Mfr. Part No.:
- EEAFC1E100B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP63.90
(exc. VAT)
PHP71.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,870 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP12.78 | PHP63.90 | - |
| 125 - 495 | PHP8.52 | PHP42.60 | 33% |
| 500 - 2495 | PHP4.868 | PHP24.34 | 61% |
| 2500 + | PHP4.666 | PHP23.33 | 63% |
*price indicative
- RS Stock No.:
- 759-124
- Mfr. Part No.:
- EEAFC1E100B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Taping | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 65mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Series | FC | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Taping | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 65mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Series FC | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAGA1E100H Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAFC1E100H Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAGA1E100B Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA100 Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - ECA1EM101B Radial
- Panasonic 22 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA220 Radial
- Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFM1E221B Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFR1E470H Radial
