Panasonic 10 μF Electrolytic Capacitor 50V, Radial - ECA1HM100B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP40.83

(exc. VAT)

PHP45.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP8.166PHP40.83-
125 - 495PHP5.366PHP26.8334%
500 +PHP3.034PHP15.1762%

*price indicative

Packaging Options:
RS Stock No.:
759-082
Mfr. Part No.:
ECA1HM100B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

65mA

Maximum Operating Temperature

85°C

Width

5mm

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

5μA

Series

M-A

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for efficiency in electronic applications. Its primary function is to facilitate energy storage and improve performance in various electronic circuits.

Endurance rated at 85 °C for up to 1000 hours, ensuring reliable long-term performance

Capacitance range from 10 μF provides flexibility for various circuit designs

Low dissipation factor helps enhance energy efficiency in applications

Compact dimensions enable easy integration into space-constrained electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy