Panasonic 100 μF Aluminium Capacitor 50V, Through Hole - EEUFM1H101B Radial
- RS Stock No.:
- 759-020
- Mfr. Part No.:
- EEUFM1H101B
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP142.30
(exc. VAT)
PHP159.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP28.46 | PHP142.30 |
| 50 - 120 | PHP18.428 | PHP92.14 |
| 125 - 495 | PHP10.73 | PHP53.65 |
| 500 - 2495 | PHP10.498 | PHP52.49 |
| 2500 + | PHP10.266 | PHP51.33 |
*price indicative
- RS Stock No.:
- 759-020
- Mfr. Part No.:
- EEUFM1H101B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V | |
| Mount Type | Through Hole | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 870mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Lifetime | 3000 h | |
| Leakage Current | 50μA | |
| Tolerance | ±20 % | |
| Series | FM | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Capacitor | ||
Capacitance 100μF | ||
Voltage 50V | ||
Mount Type Through Hole | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 870mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Lifetime 3000 h | ||
Leakage Current 50μA | ||
Tolerance ±20 % | ||
Series FM | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitor is designed for long-lasting performance in electronic devices. It primarily functions to provide stable capacitance and reliability under varying temperature conditions, ensuring optimal device operation.
Endurance rated at 1000 hours at 105 °C
Low impedance, enhancing power efficiency in circuits
RoHS compliant, meeting environmental directives
Capacitance Value of 100 μF with a tolerance of ±20 %
Related links
- Vishay 10 μF Capacitor 50V, Through Hole - MAL201331109E3 Radial
- Nichicon 100 μF Capacitor 50V, Through Hole - UPM1H101MPD6 Radial Lead
- Panasonic 120 μF Polymer Capacitor 50V, Through Hole - 50SEK120M
- Nichicon 18 μF Capacitor 50V, Through Hole - UPV1H180MFD PC Pin
- Vishay 2.2 μF MnO2 Tantalum Capacitor 50V 199D Series
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860020672003
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860010672003
- RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
