Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- RS Stock No.:
- 759-019
- Mfr. Part No.:
- EEHZA1E331V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP830.67
(exc. VAT)
PHP930.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP166.134 | PHP830.67 | - |
| 50 - 245 | PHP103.048 | PHP515.24 | 37% |
| 250 - 495 | PHP79.72 | PHP398.60 | 52% |
| 500 + | PHP49.294 | PHP246.47 | 70% |
*price indicative
- RS Stock No.:
- 759-019
- Mfr. Part No.:
- EEHZA1E331V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Ripple Current | 2.5A | |
| Leakage Current | 82.5μA | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Ripple Current 2.5A | ||
Leakage Current 82.5μA | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer hybrid aluminium electrolytic capacitors deliver enhanced performance and reliability for various electronic applications, ensuring long-lasting service even under demanding conditions.
Endurance rated for 10,000 hours at 105 °C
Low equivalent series resistance (ESR) for improved efficiency
High ripple current capacity significantly reduces thermal stress
Wide voltage range up to 80 V accommodates diverse circuit designs
AEC-Q200 and RoHS compliant for reliability and environmental safety
Related links
- Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 1000 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V, Surface
