Panasonic 220 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 759-018
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP2,231.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP587.34
(exc. VAT)
PHP657.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 460 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP117.468 | PHP587.34 | - |
| 50 - 245 | PHP72.842 | PHP364.21 | PHP2,231.30 |
| 250 - 495 | PHP56.428 | PHP282.14 | PHP15,260.00 |
| 500 + | PHP34.854 | PHP174.27 | PHP41,307.00 |
*price indicative
- RS Stock No.:
- 759-018
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 10mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS Compliant | |
| Series | ZC | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2.8A | |
| Leakage Current | 50μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 10mm | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS Compliant | ||
Series ZC | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.8A | ||
Leakage Current 50μA | ||
Dissipation Factor 12% | ||
Related links
- Panasonic 220 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 680 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 10 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 390 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 35V, Surface
