Panasonic 22 μF Aluminium Polymer Capacitor 100V, Through Hole - ECA2AHG220 Radial
- RS Stock No.:
- 758-978
- Mfr. Part No.:
- ECA2AHG220
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP89.82
(exc. VAT)
PHP100.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,605 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP17.964 | PHP89.82 |
| 125 - 495 | PHP11.896 | PHP59.48 |
| 500 - 2495 | PHP6.764 | PHP33.82 |
| 2500 + | PHP6.532 | PHP32.66 |
*price indicative
- RS Stock No.:
- 758-978
- Mfr. Part No.:
- ECA2AHG220
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 100V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Through Hole | |
| Packaging | Metal Case | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 93mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Series | NHG | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 100V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Through Hole | ||
Packaging Metal Case | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 93mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Series NHG | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 22 μF Aluminium Polymer Capacitor 100V, Through Hole - ECA2AHG220 Radial
- Panasonic 39 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE39M
- Panasonic 27 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE27MX
- Panasonic 39 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE39M+T
- Panasonic 39 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE39M+3
- Panasonic 27 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE27MX+3
- Panasonic 27 μF Aluminium Polymer Capacitor 100V, Through Hole - 100SXE27MX+S
- Panasonic 22 μF Aluminium Polymer Capacitor 100V, Surface Mount - 100SXV22M
