Vishay 2200 μF Capacitor 250V dc, Screw - MAL220213222E3
- RS Stock No.:
- 735-406
- Mfr. Part No.:
- MAL220213222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 5 more to save PHP512.10
View bulk pricing optionsSubtotal (1 unit)*
PHP3,412.46
(exc. VAT)
PHP3,821.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 22 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,412.46 | - |
| 5 + | PHP3,310.04 | PHP512.10 |
*price indicative
- RS Stock No.:
- 735-406
- Mfr. Part No.:
- MAL220213222E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 250V dc | |
| Mount Type | Screw | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Cardboard Box | |
| Height | 80mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 8.2A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | EN 130300, IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Series | 202 PML-ST | |
| Tolerance | ±20 % | |
| Leakage Current | 1.1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 250V dc | ||
Mount Type Screw | ||
Construction Non-Solid Electrolyte | ||
Packaging Cardboard Box | ||
Height 80mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 8.2A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 10000 h | ||
Standards/Approvals EN 130300, IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 34mΩ | ||
Series 202 PML-ST | ||
Tolerance ±20 % | ||
Leakage Current 1.1mA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 2200 μF Capacitor 250V dc, Screw - MAL220213222E3
- Vishay 2200 μF Capacitor 250V dc, Screw
- Vishay 2200 μF Capacitor 250V dc, Screw - MAL210213222E3
- Vishay 1000 μF Capacitor 250V dc, Screw
- Vishay 1000 μF Capacitor 250V dc, Screw - MAL220213102E3
- KEMET 1000 μF Capacitor 250V dc, Screw - PEH200SD4100MU2
- KEMET 11000 μF Capacitor 250V dc, Screw - ALS80A113NF250
- KEMET 15000 μF Capacitor 250V dc, Screw - ALS30A153NT250
