KEMET 11000 μF Capacitor 250V dc, Screw - ALS80A113NF250
- RS Stock No.:
- 144-3178
- Mfr. Part No.:
- ALS80A113NF250
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-3178
- Mfr. Part No.:
- ALS80A113NF250
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 11000μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Capacitor Ripple Current | 19.9A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 31.8mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 15000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | ALS80 | |
| Equivalent Series Resistance ESR | 27mΩ | |
| Leakage Current | 6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 11000μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Capacitor Ripple Current 19.9A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 31.8mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 15000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series ALS80 | ||
Equivalent Series Resistance ESR 27mΩ | ||
Leakage Current 6mA | ||
- COO (Country of Origin):
- PT
KEMET's ALS80/81 high CV screw Terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Related links
- KEMET 11000 μF Capacitor 250V dc, Screw - ALS80A113NF250
- KEMET 10000 μF Capacitor 250V dc, Screw
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MB2
- KEMET 470 μF Capacitor 250V dc, Screw - ALS30A471DA250
- KEMET 1000 μF Capacitor 250V dc, Screw - ALS30A102DE250
- KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2
- KEMET 10000 μF Capacitor 250V dc, Screw - ALS30A103NP250
- KEMET 1000 μF Capacitor 250V dc, Screw - PEH200SD4100MU2
