Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL214656332E3 Radial
- RS Stock No.:
- 733-900
- Mfr. Part No.:
- MAL214656332E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 700 units)*
PHP144,136.30
(exc. VAT)
PHP161,432.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 700 + | PHP205.909 | PHP144,136.30 |
*price indicative
- RS Stock No.:
- 733-900
- Mfr. Part No.:
- MAL214656332E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Height | 31mm | |
| Length | 31mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3A | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Leakage Current | 828μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Height 31mm | ||
Length 31mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3A | ||
Termination Type Radial | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Leakage Current 828μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL214656332E3 Radial
- Vishay 3300 μF Capacitor 35V dc, Through Hole - MAL217250332E3 Radial
- Vishay 3300 μF Capacitor 63V dc, Through Hole - MAL225638332E3 Snap-In
- Vishay 3300 μF Capacitor 25V dc, Through Hole Axial
- Vishay 3300 μF Capacitor 50V dc, Through Hole Radial
- Vishay 3300 μF Capacitor 25V dc, Through Hole - MAL202116332E3 Axial
- Vishay 3300 μF Capacitor 50V dc, Through Hole - MAL215051332E3 Radial
- Vishay 3300 μF Capacitor 35V dc, Through Hole - MAL217050332E3 Radial
