Vishay 3300 μF Capacitor 35V dc, Through Hole - MAL217250332E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP261.70

View bulk pricing options

Subtotal (1 unit)*

PHP365.33

(exc. VAT)

PHP409.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 412 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP365.33-
10 - 19PHP339.16PHP261.70
20 - 49PHP304.27PHP1,221.20
50 +PHP260.67PHP5,233.00

*price indicative

RS Stock No.:
261-0237
Mfr. Part No.:
MAL217250332E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

3300μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

4.3A

Termination Type

Radial

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

172 RLX

Leakage Current

1.2mA

Automotive Standard

AEC-Q200

Tolerance

±20 %

COO (Country of Origin):
AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.

AEC-Q200 qualified

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy