Vishay 470 μF Capacitor 50V dc, Through Hole - MAL216051471E3 Radial

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

PHP129,134.00

(exc. VAT)

PHP144,630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
1000 +PHP129.134PHP129,134.00

*price indicative

RS Stock No.:
733-898
Mfr. Part No.:
MAL216051471E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Lead

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Termination Type

Radial

Maximum Operating Temperature

150°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Automotive Standard

AEC-Q200

Series

160 RLA

Leakage Current

238μA

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
AT

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors


Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features


Highly reliable with high stability

AEC – 200 qualified

Very low ESR

Polarised aluminium electrolytic capacitors, non -solid electrolyte

Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve

Charge and discharge proof

Standards

AEC – 200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy