Vishay 470 μF Capacitor 50V dc, Through Hole - MAL217051471E3 Radial
- RS Stock No.:
- 238-5635
- Mfr. Part No.:
- MAL217051471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP19,116.75
(exc. VAT)
PHP21,410.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP76.467 | PHP19,116.75 |
*price indicative
- RS Stock No.:
- 238-5635
- Mfr. Part No.:
- MAL217051471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 238μA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.059Ω | |
| Series | 170 RVZ | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 238μA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.059Ω | ||
Series 170 RVZ | ||
Dissipation Factor 0.1% | ||
Related links
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL217051471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL219051471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL213661471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL203851471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL213651471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL216051471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL214631471E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL213631471E3 Radial
