Vishay 100 μF Capacitor 50V dc, SMD Surface Mount - MAL214699103E3 Blister Tape on Reel
- RS Stock No.:
- 732-957
- Mfr. Part No.:
- MAL214699103E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP168.59
(exc. VAT)
PHP188.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,500 unit(s) shipping from January 08, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP168.59 |
| 10 - 24 | PHP110.04 |
| 25 - 99 | PHP66.73 |
| 100 - 499 | PHP64.38 |
| 500 + | PHP63.21 |
*price indicative
- RS Stock No.:
- 732-957
- Mfr. Part No.:
- MAL214699103E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | SMD | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Package/Case | Blister Tape on Reel | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Lifetime | 1000 h, 150000 h, 1500 h | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 CTI | |
| Equivalent Series Resistance ESR | 2.16Ω | |
| Tolerance ± | 0.2 | |
| Ripple Current | 600mA | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type SMD | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Package/Case Blister Tape on Reel | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Lifetime 1000 h, 150000 h, 1500 h | ||
Automotive Standard AEC-Q200 | ||
Series 146 CTI | ||
Equivalent Series Resistance ESR 2.16Ω | ||
Tolerance ± 0.2 | ||
Ripple Current 600mA | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 100 μF Capacitor 50V dc, SMD Surface Mount - MAL214699103E3 Blister Tape on Reel
- Vishay 15 μF Capacitor 400V dc, SMD Surface Mount Blister Tape on Reel
- Vishay 4.7 μF Capacitor 400V dc, SMD Surface Mount Blister Tape on Reel
- Vishay 22 μF Capacitor 400V dc, SMD Surface Mount - MAL219299606E3 Blister Tape on Reel
- Vishay 33 μF Capacitor 400V dc, SMD Surface Mount - MAL219299607E3 Blister Tape on Reel
- Vishay 10 μF Capacitor 400V dc, SMD Surface Mount - MAL219299604E3 Blister Tape on Reel
- Vishay 15 μF Capacitor 400V dc, SMD Surface Mount - MAL219299605E3 Blister Tape on Reel
- Vishay 100 μF Capacitor 63V dc, SMD Surface Mount - MAL214699805E3 Blister Tape on Reel
