Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL214655222E3 Radial
- RS Stock No.:
- 732-947
- Mfr. Part No.:
- MAL214655222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP774.20
View bulk pricing optionsSubtotal (1 unit)*
PHP221.83
(exc. VAT)
PHP248.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 19, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP221.83 | - |
| 10 - 24 | PHP144.41 | PHP774.20 |
| 25 - 99 | PHP106.13 | PHP2,892.50 |
| 100 - 499 | PHP95.69 | PHP12,614.00 |
| 500 + | PHP56.54 | PHP82,645.00 |
*price indicative
- RS Stock No.:
- 732-947
- Mfr. Part No.:
- MAL214655222E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Taped in Box | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 355μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.198Ω | |
| Series | 146 RTI | |
| Dissipation Factor | 18% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Taped in Box | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 355μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.198Ω | ||
Series 146 RTI | ||
Dissipation Factor 18% | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Related links
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL214655222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL216055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL213655222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL217055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL217255222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL215055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole Axial
