Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL216055222E3 Radial
- RS Stock No.:
- 280-0438
- Mfr. Part No.:
- MAL216055222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP22,496.80
(exc. VAT)
PHP25,196.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 400 unit(s) ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP224.968 | PHP22,496.80 |
*price indicative
- RS Stock No.:
- 280-0438
- Mfr. Part No.:
- MAL216055222E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.2A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Series | 160 RLA | |
| Equivalent Series Resistance ESR | 0.028Ω | |
| Leakage Current | 355μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.2A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Series 160 RLA | ||
Equivalent Series Resistance ESR 0.028Ω | ||
Leakage Current 355μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 2200 μF Capacitor 16V dc, Through Hole Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL214655222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL213655222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL217055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL217255222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL215055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 35V dc, Through Hole Radial
