Panasonic 56 μF Aluminium Polymer Capacitor 63V, Surface
- RS Stock No.:
- 688-013
- Mfr. Part No.:
- EEHZV1J560UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save PHP1,287.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP12,868.71
(exc. VAT)
PHP14,412.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 02, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP2,573.742 | PHP12,868.71 | - |
| 25 + | PHP2,522.244 | PHP12,611.22 | PHP1,287.45 |
*price indicative
- RS Stock No.:
- 688-013
- Mfr. Part No.:
- EEHZV1J560UV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS Compliant | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 3.3A | |
| Leakage Current | 35.2μA | |
| Series | ZVU | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS Compliant | ||
Equivalent Series Resistance ESR 22mΩ | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 3.3A | ||
Leakage Current 35.2μA | ||
Series ZVU | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 56 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 63V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 63V, Surface
