Panasonic 56 μF Aluminium Polymer Capacitor 63V, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP10,640.85

(exc. VAT)

PHP11,917.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP2,128.17PHP10,640.85
25 +PHP2,085.544PHP10,427.72

*price indicative

Packaging Options:
RS Stock No.:
688-003
Mfr. Part No.:
EEHZV1J560UP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

56μF

Voltage

63V

Mount Type

Surface

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

10mm

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS Compliant

Lifetime

4000 h

Automotive Standard

AEC-Q200

Ripple Current

3.3A

Leakage Current

35.2μA

Series

ZVU

Equivalent Series Resistance ESR

22mΩ

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Hybrid Aluminium Electrolytic Capacitors are designed for surface mount applications. These ZVU series capacitors offer larger capacitance (up to 170% of the ZV series) and higher ripple current (up to 150% of the ZT series). They are compliant with AEC-Q200 and RoHS standards, ensuring reliability and environmental friendliness.

Ideal choice for automotive and industrial applications

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy