Panasonic 560 μF Aluminium Polymer Capacitor 25V, Surface
- RS Stock No.:
- 688-007
- Mfr. Part No.:
- EEHZV1E561UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save PHP1,417.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP14,171.85
(exc. VAT)
PHP15,872.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 29, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP2,834.37 | PHP14,171.85 | - |
| 25 + | PHP2,777.652 | PHP13,888.26 | PHP1,417.95 |
*price indicative
- RS Stock No.:
- 688-007
- Mfr. Part No.:
- EEHZV1E561UV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS Compliant | |
| Series | ZVU | |
| Leakage Current | 140μA | |
| Equivalent Series Resistance ESR | 12mΩ | |
| Ripple Current | 4.6A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS Compliant | ||
Series ZVU | ||
Leakage Current 140μA | ||
Equivalent Series Resistance ESR 12mΩ | ||
Ripple Current 4.6A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 560 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V, Surface
