Panasonic 180 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 665-162
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP587.54
(exc. VAT)
PHP658.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 02, 2026
- Plus 500 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP117.508 | PHP587.54 |
| 50 - 245 | PHP95.116 | PHP475.58 |
| 250 - 495 | PHP72.916 | PHP364.58 |
| 500 + | PHP64.686 | PHP323.43 |
*price indicative
- RS Stock No.:
- 665-162
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Tape | |
| Polarity | Negative | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 4.6mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Series | ZK | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 63A | |
| Ripple Current | 3A | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Tape | ||
Polarity Negative | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 4.6mm | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Series ZK | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 63A | ||
Ripple Current 3A | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors offer high capacitance and high ripple current compared to the ZC series, ensuring superior performance. They feature an endurance rating of 4000 hours at 125 degrees Celsius, providing high-temperature and long-life reliability. With low Equivalent Series Resistance, their characteristics dependencies in frequency and low temperature remain minimal, similar to polymer-type capacitors.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 180 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 35V dc, Surface
