Panasonic 120 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 665-151
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP696.20
(exc. VAT)
PHP779.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP69.62 | PHP696.20 | - |
| 100 - 490 | PHP56.436 | PHP564.36 | 18% |
| 500 - 990 | PHP43.162 | PHP431.62 | 38% |
| 1000 + | PHP38.287 | PHP382.87 | 45% |
*price indicative
- RS Stock No.:
- 665-151
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 120μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Tape | |
| Polarity | Negative | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Series | ZK | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Ripple Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 120μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Tape | ||
Polarity Negative | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Series ZK | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Ripple Current 2.8A | ||
- COO (Country of Origin):
- JP
Panasonic Aluminium Capacitor, 120μF Capacitance, 35V Voltage - EEHZKV121XUP
This aluminium capacitor is a surface-mount conductive polymer hybrid designed for electronic circuits requiring stable decoupling and filtering in demanding environments. It operates across a wide temperature range for use where thermal resilience and Compact SMD mounting are required, and is manufactured to meet automotive device quality expectations.
Features and Benefits:
• Low ESR 35mΩ improves voltage stability under Rapid load changes
• 1700mA ripple current capability reduces heating during high-frequency operation
• 4000h rated lifetime supports extended service in continuous duty applications
• Wide thermal tolerance down to -55°C permits cold-start performance
• High temperature limit 125°C enables operation in elevated-heat assemblies
• Tight polarity designation prevents incorrect orientation during PCB assembly
• 1700mA ripple current capability reduces heating during high-frequency operation
• 4000h rated lifetime supports extended service in continuous duty applications
• Wide thermal tolerance down to -55°C permits cold-start performance
• High temperature limit 125°C enables operation in elevated-heat assemblies
• Tight polarity designation prevents incorrect orientation during PCB assembly
Applications
• Suitable for power-supply smoothing in automotive control modules
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor-drive electronics requiring high ripple handling
• Can be used for backup-bypass in measurement and sensor circuits
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor-drive electronics requiring high ripple handling
• Can be used for backup-bypass in measurement and sensor circuits
What are the electrical tolerance and capacitance stability?
Capacitance is specified at 120μF with a tolerance of ±20% to guide margining in filter networks.
How does leakage affect long-term circuit behaviour?
The leakage current is 42μA which should be considered for low-power or battery-backed designs to calculate standby losses.
What packaging and termination options aid automated assembly?
Components are supplied on tape for pick-and-place processes and feature lead terminations compatible with standard reflow handling.
What standards and approvals are referenced for automotive suitability?
The device conforms to automotive-grade AEC-Q200 assessment and is RoHS-compliant for material restrictions.
Related links
- Panasonic 33 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 35V dc, Surface
- Stanley Tylon 8m Tape Measure, Metric & Imperial
