Panasonic 68 μF Aluminium Polymer Capacitor 63V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP594.24

(exc. VAT)

PHP665.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP118.848PHP594.24
50 - 245PHP96.266PHP481.33
250 - 495PHP73.682PHP368.41
500 +PHP65.452PHP327.26

*price indicative

Packaging Options:
RS Stock No.:
665-158
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Packaging

Tape

Polarity

Negative

Height

10.5mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000 h

Standards/Approvals

RoHS

Width

10mm

Leakage Current

42.8A

Tolerance

±20 %

Series

ZC

Automotive Standard

AEC-Q200

Ripple Current

2A

COO (Country of Origin):
JP

Panasonic Aluminium Capacitor, 68μF Capacitance, 63V Voltage - EEHZC1J680V


This aluminium capacitor is a conductive polymer hybrid electrolytic component designed for demanding automotive and industrial environments. It serves to stabilise power rails and smooth voltage in high-temperature applications, operating across a wide temperature span suitable for equipment exposed to thermal stress.

Features and Benefits:


• 63V rated voltage enabling higher voltage headroom for designs
• 68μF capacitance providing dependable bulk energy storage
• 30mΩ ESR reducing losses for improved power efficiency
• 1400mA ripple current capability supporting high AC ripple conditions
• 4000h lifetime at maximum temperature for prolonged field service
• Polar surface-mount construction allowing Compact PCB integration

Applications


• Suitable for power-supply decoupling in automotive control units
• Ideal for DC to DC converter output smoothing in traction systems
• Used with motor drive electronics requiring high ripple tolerance
• Can be used for buffer storage in industrial automation controllers

What mounting method does it use for PCB assembly?


It is supplied as a surface-mounted component in tape packaging with lead terminations suited to automatic placement.

What temperature extremes can it handle during operation?


The component functions across a -55°C to 125°C range, accommodating both cold-start and high-temperature operating conditions.

How is polarity managed during installation?


The device is polar and requires correct orientation, incorrect polarity will affect performance and safety.

What construction type influences its ageing and failure modes?


The conductive polymer hybrid aluminium construction reduces electrolyte-related drying and supports extended operational lifetime under thermal stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy