Panasonic 33 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 665-153
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP696.63
(exc. VAT)
PHP780.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP69.663 | PHP696.63 | - |
| 100 - 490 | PHP56.458 | PHP564.58 | 18% |
| 500 - 990 | PHP43.157 | PHP431.57 | 38% |
| 1000 + | PHP38.277 | PHP382.77 | 45% |
*price indicative
- RS Stock No.:
- 665-153
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Tape | |
| Polarity | Negative | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Ripple Current | 2A | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 20.7A | |
| Tolerance | ±20 % | |
| Series | ZC | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Tape | ||
Polarity Negative | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Ripple Current 2A | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 20.7A | ||
Tolerance ±20 % | ||
Series ZC | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Panasonic Aluminium Capacitor, 33μF Capacitance, 63V Voltage - EEHZC1J330P
This aluminium capacitor provides polarised energy storage for automotive and industrial electronics, designed for surface-mount assembly and high-temperature environments. It is intended to stabilise power rails and filter noise in control units and power modules, delivering dependable performance where compact, high-voltage decoupling is required.
Features and Benefits:
• High voltage rating 63V supports elevated system voltages
• Low ESR 40mΩ reduces heat and improves transient response
• High ripple handling 1100mA extends usable AC current range
• Wide temperature range -55°C to 125°C ensures thermal resilience
• Long operational life 4000h suited to extended duty cycles
• Conductive polymer hybrid construction lowers leakage and ageing
• Low ESR 40mΩ reduces heat and improves transient response
• High ripple handling 1100mA extends usable AC current range
• Wide temperature range -55°C to 125°C ensures thermal resilience
• Long operational life 4000h suited to extended duty cycles
• Conductive polymer hybrid construction lowers leakage and ageing
Applications
• Suitable for automotive control units requiring AEC‑Q200 qualification
• Ideal for power-supply decoupling in industrial automation equipment
• Used with motor-drive inverter modules needing high ripple capability
• Can be used for noise suppression in vehicle infotainment systems
• Used for energy buffering in embedded electronic controllers
• Ideal for power-supply decoupling in industrial automation equipment
• Used with motor-drive inverter modules needing high ripple capability
• Can be used for noise suppression in vehicle infotainment systems
• Used for energy buffering in embedded electronic controllers
What mounting method does it use and how does that affect assembly?
It is designed for surface-mount placement with tape packaging to enable automated pick-and-place and reflow processes.
How does polarity affect circuit design and installation?
The capacitor is polarised so it must be orientated correctly relative to circuit polarity to avoid degradation or failure.
What termination and package form are provided for PCB integration?
It features lead terminations in an 8mm diameter footprint and 10.2mm length profile for Compact SMD layouts.
How tight is the capacitance specification for precision designs?
The tolerance is ±20% which should be considered during design for capacitance margin and filtering requirements.
Is the construction compliant with environmental restrictions?
The component meets RoHS requirements for restricted substances in electronic assemblies.
Related links
- Panasonic 33 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 56 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 10 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 63V dc, Surface
