Panasonic 680 μF Capacitor 16V dc, Through Hole - EEUFK1C681L Radial Lead
- RS Stock No.:
- 571-509
- Distrelec Article No.:
- 304-29-735
- Mfr. Part No.:
- EEUFK1C681L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 40 more to save PHP61.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP256.00
(exc. VAT)
PHP286.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 175 unit(s) shipping from November 16, 2026
- Plus 285 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | PHP51.20 | PHP256.00 | - |
| 40 - 95 | PHP49.67 | PHP248.35 | PHP61.20 |
| 100 + | PHP48.186 | PHP240.93 | PHP301.40 |
*price indicative
- RS Stock No.:
- 571-509
- Distrelec Article No.:
- 304-29-735
- Mfr. Part No.:
- EEUFK1C681L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 860mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FK Radial | |
| Tolerance | ±20 % | |
| Leakage Current | 108.8μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 860mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FK Radial | ||
Tolerance ±20 % | ||
Leakage Current 108.8μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FK Series 6.3 V to 16 V
Applications
Related links
- Panasonic 680 μF Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 680 μF Capacitor 16V dc, Through Hole - EEUFC1C681 Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole - EEUFM1C681 Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole - EEUFC1C681L Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole - EEUFR1C681 Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole - EEUFM1C681L Radial Lead
- Panasonic 680 μF Capacitor 16V dc Through Hole - EEUFK1C681 Radial Lead
