Panasonic 680 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C681 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP79.10

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP264.00

(exc. VAT)

PHP295.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP26.40PHP264.00-
100 - 490PHP25.609PHP256.09PHP79.10
500 - 990PHP24.839PHP248.39PHP780.50
1000 - 1990PHP24.094PHP240.94PHP2,306.00
2000 +PHP23.371PHP233.71PHP6,058.00

*price indicative

Packaging Options:
RS Stock No.:
708-3639
Mfr. Part No.:
EEUFR1C681
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

12.5mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.3A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

6000 h

Series

FR Radial

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

108.8μA

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy