Wurth Elektronik 1000 μF Aluminium Electrolytic Capacitor 35V - 860160578032
- RS Stock No.:
- 484-885
- Distrelec Article No.:
- 302-28-168
- Mfr. Part No.:
- 860160578032
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP970.65
(exc. VAT)
PHP1,087.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 172 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP970.65 | - |
| 5 + | PHP951.37 | 1% |
*price indicative
- RS Stock No.:
- 484-885
- Distrelec Article No.:
- 302-28-168
- Mfr. Part No.:
- 860160578032
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Ripple Current | 2.2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 350μA | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V | ||
Minimum Operating Temperature -55°C | ||
Capacitor Ripple Current 2.2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 350μA | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860160578032
- Wurth Elektronik 100 μF Aluminium Electrolytic Capacitor 35V - 860160573012
- Wurth Elektronik 330μF Electrolytic Capacitor 35V dc, Through Hole - 860080575015
- Wurth Elektronik 2700μF Electrolytic Capacitor 35V dc, Through Hole - 860160581040
- Wurth Elektronik 1200μF Electrolytic Capacitor 35V dc, Through Hole - 860160578033
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860010578017 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole - 860040578014 Radial Lead
