Wurth Elektronik 100 μF Aluminium Electrolytic Capacitor 35V - 860160573012
- RS Stock No.:
- 485-841
- Distrelec Article No.:
- 304-46-807
- Mfr. Part No.:
- 860160573012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP853.71
(exc. VAT)
PHP956.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP170.742 | PHP853.71 |
| 25 + | PHP167.292 | PHP836.46 |
*price indicative
- RS Stock No.:
- 485-841
- Distrelec Article No.:
- 304-46-807
- Mfr. Part No.:
- 860160573012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 378mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 35μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 378mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 35μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc, Surface Solder - 865060553006
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860160574013 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860130575004 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860010573007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860020573008 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860080574007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole - 860040573004 Radial Lead
