Panasonic 3300 μF Aluminium Capacitor 6.3V dc, Surface - EEUFS0J332 Radial Lead
- RS Stock No.:
- 277-892
- Mfr. Part No.:
- EEUFS0J332
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP477.40
(exc. VAT)
PHP534.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 670 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP47.74 | PHP477.40 | - |
| 100 - 240 | PHP45.384 | PHP453.84 | 4% |
| 250 - 490 | PHP41.98 | PHP419.80 | 12% |
| 500 - 990 | PHP38.664 | PHP386.64 | 19% |
| 1000 + | PHP37.267 | PHP372.67 | 21% |
*price indicative
- RS Stock No.:
- 277-892
- Mfr. Part No.:
- EEUFS0J332
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 6.3V dc | |
| Construction | Radial Can | |
| Mount Type | Surface | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.8A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FS-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Capacitor | ||
Capacitance 3300μF | ||
Voltage 6.3V dc | ||
Construction Radial Can | ||
Mount Type Surface | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.8A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FS-A | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium Electrolytic Capacitor is a radial lead type with a 3300μF capacitance and 6.3V rating. Built for endurance of 5000 to 10000 hours at 105°C, it offers long lasting reliability and stable performance.
RoHS compliance
Low ESR
Miniaturization
Related links
- Panasonic 820 μF Capacitor 6.3V dc, Radial Radial Lead
- Panasonic 3300 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 10000 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Capacitor 6.3V dc, Surface Solder - EEEHC0J101P Surface Mount
- Panasonic 220 μF Polymer Capacitor 6.3V dc, Surface
- Panasonic 220 μF Polymer Capacitor 6.3V dc, Surface - EEFCX0J221R
- Panasonic 150 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface - EEFTX0J151RF
- Panasonic 100 μF Polymer Capacitor 6.3V dc, Surface - 6SVPC100MY
