Legrand 04 Series Buzzer, 110V, IP20

Subtotal (1 unit)*

PHP29,030.80

(exc. VAT)

PHP32,514.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,030.80

*price indicative

RS Stock No.:
255-2204
Mfr. Part No.:
041522
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Buzzer

Supply Voltage

110V

Series

04

IP Rating

IP20

COO (Country of Origin):
IT
The Legrand industrial buzzer is tertiary sound signalling, and operating cycle to be respected 1 minute on, 10 minutes off, to be carried out by external control.

Continuous sound, frequency 350Hz to 400Hz

Black housing color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy