Lovato Electric LPCZS Series Buzzer, 15V ac/dc, 9 V ac/dc
- RS Stock No.:
- 224-7369
- Mfr. Part No.:
- LPCZSAIP
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,071.72
(exc. VAT)
PHP4,560.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,071.72 |
*price indicative
- RS Stock No.:
- 224-7369
- Mfr. Part No.:
- LPCZSAIP
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Supply Voltage | 15V ac/dc, 9V ac/dc | |
| Product Type | Buzzer | |
| Series | LPCZS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Supply Voltage 15V ac/dc, 9V ac/dc | ||
Product Type Buzzer | ||
Series LPCZS | ||
- COO (Country of Origin):
- IT
The Lovato monoblock buzzers are used as sound indicators in automation systems and on-board machinery in the production processes. It has operating voltage between 9 to 15 V.
Long life
Low consumption values
Compact size
Related links
- Lovato LPCZS Series Buzzer 9 V ac/dc, IP40
- Lovato LPCZS Series Buzzer 30 V dc, IP40
- Lovato LPCZS Series Buzzer 30 V dc
- Lovato LPCZS Series Buzzer 265 V, IP40
- Lovato LPCZS Series Buzzer 85 V
- Lovato LPCZS Series Buzzer 265 V
- Lovato LPCZS Series Buzzer 85 V, IP40
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
