Legris Tube Red Polyethylene 8 mm 15 m 1015Y Series
- RS Stock No.:
- 716-156
- Mfr. Part No.:
- 1015Y08F03
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP11,306.22
(exc. VAT)
PHP12,662.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,306.22 |
*price indicative
- RS Stock No.:
- 716-156
- Mfr. Part No.:
- 1015Y08F03
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Red | |
| Material | Polyethylene | |
| Length | 15m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Beverage, Chemical, Petrochemical | |
| Series | 1015Y | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Inside Diameter | 5.75mm | |
| Resistance Features | Chemical Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Red | ||
Material Polyethylene | ||
Length 15m | ||
Maximum Operating Pressure 16 bar | ||
Application Beverage, Chemical, Petrochemical | ||
Series 1015Y | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Inside Diameter 5.75mm | ||
Resistance Features Chemical Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Legris Polyethylene tubing is available in two grades of low-density PE and Advanced PE 50% reticulated. Designed for food processing and fluid transmission applications, these PE tubings are safe for users' health.
Approved for contact with beverages and food products
Resistant to a wide range of chemicals and cleaning products
Excellent compromise between bending radius and pressure/temperature resistance
Food grade material
Resistance to corrosive and aggressive agents
Related links
- Legris Compressed Air Pipe Black Polyethylene 8 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 8 mm 150 m 1015Y Series
- Legris Flexible Tubing Blue Polyethylene 8 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 6 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 10 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 10 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 6 mm 150 m 1015Y Series
- Legris Tube Red Polyurethane 12 mm 25 m 1025U Series
