AirTAC Air Hose Natural Nylon 10 mm 100 m PA6 Series, PA6100075100MN
- RS Stock No.:
- 635-624
- Mfr. Part No.:
- PA6100075100MN
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP8,738.64
(exc. VAT)
PHP9,787.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,738.64 |
*price indicative
- RS Stock No.:
- 635-624
- Mfr. Part No.:
- PA6100075100MN
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Air Hose | |
| Colour | Natural | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 2 Mpa | |
| Series | PA6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | PA6100075100MN | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Air Hose | ||
Colour Natural | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 2 Mpa | ||
Series PA6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number PA6100075100MN | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Air Hose Natural Nylon 8 mm 100 m PA6 Series, PA6080060100MN
- AirTAC Air Hose Natural Nylon 12 mm 100 m PA6 Series, PA6120090100MN
- AirTAC Air Hose Natural Nylon 6 mm 100 m PA6 Series, PA6060040100MN
- AirTAC Air Hose Natural Nylon 4 mm 200 m PA6 Series, PA6040025200MN
- AirTAC Air Hose Black Nylon 10 mm 100 m PA6 Series, PA6100075100MBK
- AirTAC Air Hose Black Nylon 6 mm 100 m PA6 Series, PA6060040100MBK
- AirTAC Air Hose Black Nylon 8 mm 100 m PA6 Series, PA6080060100MBK
- AirTAC Air Hose Black Nylon 12 mm 100 m PA6 Series, PA6120090100MBK
