AirTAC Air Hose Natural Nylon 8 mm 100 m PA6 Series, PA6080060100MN

Subtotal (1 unit)*

PHP5,564.00

(exc. VAT)

PHP6,231.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,564.00

*price indicative

RS Stock No.:
635-615
Mfr. Part No.:
PA6080060100MN
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Air Hose

Colour

Natural

Material

Nylon

Length

100m

Maximum Operating Pressure

2 Mpa

Series

PA6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

RoHS

Model Number

PA6080060100MN

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy