RS PRO Flexible Tubing Natural Nylon 10 mm 30 m PA11 Series
- RS Stock No.:
- 631-946
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
PHP8,541.50
(exc. VAT)
PHP9,566.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from November 02, 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP8,541.50 | PHP284.717 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 631-946
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Colour | Natural | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 14 bar | |
| Application | Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic | |
| Series | PA11 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7.5mm | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Moisture Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3 | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Colour Natural | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 14 bar | ||
Application Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic | ||
Series PA11 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7.5mm | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Moisture Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3 | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS PRO 8 mm Flexible Tubing, Nylon 12
Features and Benefits
Chemical Resistant: Suitable for use with a wide range of chemicals
Moisture Resistant: Prevents degradation in humid conditions
Wide Temperature Range: Operates effectively from -30 °C to 60 °C
High Pressure Capacity: Handles up to 14 bar for demanding applications
Natural Colour: Easily integrates into various systems
Applications
Food Production Line
Fuel
Lubrication
Pneumatic
Additional Information
Length: 30 m
Inside Diameter: 8 mm
Outside Diameter: 10 mm
Why RS PRO?
Related links
- RS PRO Flexible Tubing Natural Nylon 4 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 6 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 8 mm 30 m PA11 Series
- RS PRO Flexible Tubing Natural Nylon 12 mm 30 m PA11 Series
- RS PRO Flexible Tubing Blue Nylon 10 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 10 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 8 mm 30 m PA11 Series
- RS PRO Flexible Tubing Black Nylon 4 mm 30 m PA11 Series
