RS Better World

RS PRO Flexible Tubing Black Nylon 12 mm 30 m PA11 Series

Subtotal (1 reel of 30 metres)*

PHP10,272.71

(exc. VAT)

PHP11,505.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP10,272.71PHP342.424

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
631-950
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Colour

Black

Material

Nylon

Length

30m

Maximum Operating Pressure

14 bar

Application

Air Brake, Food Production Line, Fuel, Lubrication, Pneumatic

Series

PA11

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Inside Diameter

9.5mm

Resistance Features

Abrasion Resistant, Chemical Resistant, Moisture Resistant

Outside Diameter

12mm

Standards/Approvals

BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3

Better World Claim

Alternative Materials

Better World Product

Yes

Number of Tubes

1

COO (Country of Origin):
GB

RS PRO 9.5 mm Flexible Tubing, Nylon 12


This RS PRO flexible tubing is designed for a variety of industrial applications, offering durability and reliability. Made from high-quality Nylon 12, it is Ideal for use in environments requiring abrasion, chemical, and moisture resistance. With a 9.5 mm inside diameter and a 30 m length, this tubing is perfect for Air brake systems, food production lines, and more.

Features and Benefits


Abrasion Resistant: Ensures longevity and durability in demanding environments
Chemical Resistant: Suitable for use with various chemicals, enhancing versatility
Moisture Resistant: Prevents degradation from moisture exposure, extending service life
Maximum Operating Pressure of 14 bar: Supports high-pressure applications
Wide Temperature Range (-30°C to 60°C): Suitable for diverse environmental conditions
Nylon 12 Material: Offers flexibility and strength for reliable performance

Applications


Air Brake
Food Production Line
Fuel
Lubrication
Pneumatic

Additional Information


Key Standards: BS 5409, DIN 73378, DIN 74324, ISO 7628, RoHS 3 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy