SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065

Subtotal (1 unit)*

PHP5,523.56

(exc. VAT)

PHP6,186.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,523.56

*price indicative

RS Stock No.:
366-840
Mfr. Part No.:
TU1065BU3-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Blue

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

10mm

Standards/Approvals

RoHS

Model Number

TU1065

COO (Country of Origin):
US
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.

Maximum operating pressure at 20°C is 0.8 Mpa

Made of polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy