SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TUZ0425
- RS Stock No.:
- 366-812
- Mfr. Part No.:
- TUZ0425BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,809.41
(exc. VAT)
PHP2,026.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,809.41 |
*price indicative
- RS Stock No.:
- 366-812
- Mfr. Part No.:
- TUZ0425BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0425 | ||
- COO (Country of Origin):
- JP
SMC Series TU Air Hose, 20m Length, 2.5mm Inside Diameter - TUZ0425BU-20
This Air hose is a flexible polyurethane tube designed for pneumatic conveyance in industrial environments. It delivers compressed Air where required, providing resilience in automated and mechanical systems while maintaining a Compact profile suitable for wiring ducts and machine tool connections.
Features & Benefits
• 0.8MPa maximum operating pressure for robust pneumatic performance
• Wear‑resistant material reduces abrasion‑related maintenance
• Operates up to 60°C for high temperature process compatibility
• Performs down to -20°C for cold‑environment deployment
• 20m length minimises the need for couplings on long runs
• 4mm outside diameter for space‑efficient routing
• Wear‑resistant material reduces abrasion‑related maintenance
• Operates up to 60°C for high temperature process compatibility
• Performs down to -20°C for cold‑environment deployment
• 20m length minimises the need for couplings on long runs
• 4mm outside diameter for space‑efficient routing
**Applications**
• Suitable for factory automation pneumatic actuator feeds
• Ideal for machine tool Air supply in assembly lines
• Used with pneumatic valves in electronics manufacturing
• Can be used for compressed Air distribution in test rigs
• Suitable for electrical enclosure Air‑purge lines
• Ideal for machine tool Air supply in assembly lines
• Used with pneumatic valves in electronics manufacturing
• Can be used for compressed Air distribution in test rigs
• Suitable for electrical enclosure Air‑purge lines
What material properties affect flexibility and durability?
The tube is MADE from polyurethane, which combines elastic flexibility with resistance to surface wear for extended service life under repeated flexing.
How does the hose handle installation in confined spaces?
Its 4mm outside diameter and 2.5mm internal bore provide a slim profile that eases routing through tight cable channels and around machine frames.
What operational environments is it suited to?
It tolerates a wide temperature range from -20°C to 60°C, making it applicable in chilled processes and elevated‑temperature zones without Rapid degradation.
Are there certifications relevant to industrial procurement?
It meets RoHS requirements, indicating it conforms to restricted‑substance standards for electronic and electrical applications.
Related links
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose Blue Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Air Hose Blue Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208BU1-20
- SMC Air Hose White Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose Blue Polyurethane 4 mm 100 m TU Series, TU0425
