SMC Air Hose Green Nylon 12 6 mm 20 m T Series, T0604
- RS Stock No.:
- 366-783
- Mfr. Part No.:
- T0604G-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,508.56
(exc. VAT)
PHP2,809.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,508.56 |
*price indicative
- RS Stock No.:
- 366-783
- Mfr. Part No.:
- T0604G-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS, UL, ISO 4414, JIS B 8370, CSA, ISO 9001, ISO 14001, CE, EN | |
| Number of Tubes | 1 | |
| Model Number | T0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS, UL, ISO 4414, JIS B 8370, CSA, ISO 9001, ISO 14001, CE, EN | ||
Number of Tubes 1 | ||
Model Number T0604 | ||
- COO (Country of Origin):
- US
The SMC Tubing represents a reliable solution for general pneumatic applications, adept at handling a variety of operating conditions. Designed for optimal fluid transfer, its robust construction ensures consistent performance while able to withstand the rigours of industrial environments. This tubing is suitable for air and water applications, making it versatile in use. Its sleek design integrates seamlessly into existing pneumatic systems, allowing for easy installation and maintenance. With features aimed at enhancing both user safety and system efficiency, this product exemplifies quality that meets industry standards. The advanced material composition provides longevity, while the thoughtful design details improve usability in high-demand settings, resulting in improved productivity and reduced operational downtime.
Constructed from durable Nylon 12, ensuring resistance to various fluids
Optimised burst pressure characteristics enhance safety and reliability
Available in convenient lengths to suit diverse operational needs
Compatible with a broad range of tubing sizes for flexible applications
Meets stringent industry safety standards for added peace of mind
Designed to maintain performance across a wide temperature range, enhancing adaptability
Lightweight design aids in efficient system integration without sacrificing strength
Related links
- SMC Air Hose Yellow Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075
- SMC Air Hose Green Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
