SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m TRB Series, TRB0604
- RS Stock No.:
- 366-405
- Mfr. Part No.:
- TRB0604BU-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,057.05
(exc. VAT)
PHP6,783.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,057.05 |
*price indicative
- RS Stock No.:
- 366-405
- Mfr. Part No.:
- TRB0604BU-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Safety, Durability | |
| Series | TRB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flame Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | JIS B 8370, ISO 14001, EN, ISO 9001, UL-94 Standard V-0, ISO 4414, CE, RoHS, CSA | |
| Number of Tubes | 1 | |
| Model Number | TRB0604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1 Mpa | ||
Application Safety, Durability | ||
Series TRB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flame Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals JIS B 8370, ISO 14001, EN, ISO 9001, UL-94 Standard V-0, ISO 4414, CE, RoHS, CSA | ||
Number of Tubes 1 | ||
Model Number TRB0604 | ||
- COO (Country of Origin):
- JP
The SMC Double-layer tubing designed for durability and safety in pneumatic systems. It is flame-retardant and suitable for environments with sparks or high temperatures.
Flame retardant
Flexible usage
Compact dimensions
Related links
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m TRB Series, TRB0806
- SMC Compressed Air Pipe Black Polyvinyl Chloride 10 mm 20 m TRB Series, TRB0604
- SMC Compressed Air Pipe Blue Nylon 12 8 mm 20 m TRB Series
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRB Series, TRB0604
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m TRB Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TRB Series, TRBU1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TRB Series, TRBU0805
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 20 m T Series
