SMC Compressed Air Pipe Black Polyvinyl Chloride 10 mm 20 m TRB Series, TRB0604

Subtotal (1 unit)*

PHP6,662.76

(exc. VAT)

PHP7,462.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,662.76

*price indicative

RS Stock No.:
366-403
Mfr. Part No.:
TRB0604B-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyvinyl Chloride

Length

20m

Maximum Operating Pressure

1 Mpa

Application

Durability, Safety

Series

TRB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Flame Resistant

Outside Diameter

10mm

Standards/Approvals

RoHS, CSA, CE, ISO 14001, EN, ISO 4414, JIS B 8370, UL-94 Standard V-0, ISO 9001

Number of Tubes

1

Model Number

TRB0604

COO (Country of Origin):
JP
The SMC Double-layer tubing designed for durability and safety in pneumatic systems. It is flame-retardant and suitable for environments with sparks or high temperatures.

Flame retardant

Flexible usage

Compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy